| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F15PB L/C |
| SKU: | AAOMS27656T15F15PB L/C |
MS27656T15F15PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled connectivity in harsh environments, with up to 128 contacts housed in a single insert. Engineered for durability, these connectors are sealed against environmental elements and can operate seamlessly in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility for different installation needs. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors guarantee reliable signal transmission. Crafted with high-strength aluminum shells and offered in a range of plating options such as electroless nickel and anodized aluminum, they prioritize performance and longevity. With RoHS-certified finishes available, these connectors meet stringent environmental standards. Please note that this assembly does not ship with contacts.