| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F15P L/C |
| SKU: | AAOMS27656T15F15P L/C |
MS27656T15F15P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T15F15PLC model, are designed for rugged and high-performance applications, featuring a wall-mounting back panel receptacle with a bayonet coupling. With a shell size of 15 and contact size options of 16 and 20, these connectors ensure reliable connectivity in harsh environments, with a wide operating temperature range from -65°C to 200°C. Constructed with durable aluminum shells and finished with electroless nickel plating, they offer excellent resistance to corrosion. Please note that this assembly does not ship with contacts.