| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F15SA L/C |
| SKU: | AAOMS27656T15F15SA L/C |
MS27656T15F15SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for harsh environment applications, offering up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure and stable connectivity. Constructed with high-strength aluminum shells and available in multiple plating options, they meet stringent military specifications for durability. Please note that this assembly does not ship with contacts.