| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F15SB L/C |
| SKU: | AAOMS27656T15F15SB L/C |
MS27656T15F15SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Wall Mounting Receptacle, part number AAOMS27656T15F15SBLC, is a rugged and reliable connector designed for harsh environments. With a temperature range of -65°C to 200°C, it ensures optimal performance in extreme conditions. Featuring 15 contacts in a size 15 shell, it is constructed of high-strength aluminum with an electroless nickel finish for enhanced durability. This back panel receptacle, meeting MIL-DTL-38999 I specifications, is perfect for aerospace and military applications. Please note that this assembly does not ship with contacts.