| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F15S L/C |
| SKU: | AAOMS27656T15F15S L/C |
MS27656T15F15S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, represented by the SKU MS27656T15F15S L/C, are engineered for optimal performance in extreme environments. Featuring a robust design with up to 128 contacts housed in an insert, these connectors ensure reliable connectivity in military and industrial applications. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, they offer versatility and durability. The connectors, compliant with MIL-DTL-38999 I specifications, come in high-strength aluminum shells with options for plating finishes such as electroless nickel. Please note that this assembly does not ship with contacts, providing flexibility for custom configurations.