MS27656T15F18SC

Heilind Number:AAOMS27656T15F18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F18SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F18SC
SKU:AAOMS27656T15F18SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are designed for reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. The connectors, crafted from high-strength aluminum, come with different plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes available. Featuring front wall mount, rear wall mount, and jam nut receptacles along with RFI grounding plugs, they cater to versatile installation needs. With keyway polarization, bayonet coupling, and a female contact gender, these connectors ensure secure mating and conductivity, suitable for various applications requiring environment-resistant and high-reliability performance.