| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F19SD L/C |
| SKU: | AAOMS27656T15F19SD L/C |
MS27656T15F19SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T15F19SDLC model, offer unparalleled durability and performance in harsh environments. With a shell size of 15 and contact size 20(19), these female receptacles are designed for wall mounting applications. Featuring electroless nickel coating for enhanced conductivity and corrosion resistance, they meet stringent military specifications for reliability. The connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C, making them ideal for a wide range of applications. Please note that this assembly does not ship with contacts.