MS27656T15F35AA

Heilind Number:AAOMS27656T15F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F35AA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F35AA
SKU:AAOMS27656T15F35AA

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, ideal for harsh environments. Featuring up to 128 contacts housed in a secure insert, these connectors are fully environmentally sealed and operate flawlessly within a wide temperature range from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8 (including coax and twinax). Crafted with high-strength aluminum shells and offered in multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they guarantee robust performance. With RoHS-certified cadmium-free finishes available, they are both high-performing and environmentally friendly. The MIL-DTL-38999 Series I connectors are a top choice for demanding applications requiring rugged and dependable electrical connections.