MS27656T15F35AC

Heilind Number:AAOMS27656T15F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F35AC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F35AC
SKU:AAOMS27656T15F35AC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. Offering front and rear wall mount options, as well as jam nut receptacles, these connectors are ideal for military and aerospace applications requiring rugged and dependable connectivity.