MS27656T15F35B

Heilind Number:AAOMS27656T15F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F35B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F35B
SKU:AAOMS27656T15F35B

Detailed Description

The MIL-DTL-38999 Series I connectors feature a robust design for harsh environments, with up to 128 contacts in an insert. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they provide reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. With RoHS certification and environmentally sealed construction, these connectors meet stringent standards for quality and durability. Whether in military, aerospace, or industrial settings, the MIL-DTL-38999 Series I connectors deliver exceptional functionality.