| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F35PB L/C |
| SKU: | AAOMS27656T15F35PB L/C |
MS27656T15F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast a robust design, ideal for demanding environments. With up to 128 contacts housed in a secure insert, these connectors ensure reliable signal transmission. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatility in installation. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, these connectors guarantee long-term durability. Operating flawlessly in temperatures from -65°C to 200°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.