| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T15F35S L/C |
| SKU: | AAOMS27656T15F35S L/C |
MS27656T15F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T15F35SLC model, offer reliable electrical connectivity in harsh environments. With 37 female socket contacts designed for back panel wall mounting, these connectors are ideal for military and high-reliability applications. Featuring a bayonet coupling and electroless nickel finish, they ensure secure mating and corrosion resistance. The aluminum shell construction provides durability, while the wide operating temperature range of -65°C to 200°C allows for use in extreme conditions. Please note that this assembly does not ship with contacts.