MS27656T15F5SA

Heilind Number:AAOMS27656T15F5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F5SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F5SA
SKU:AAOMS27656T15F5SA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including RoHS-certified finishes. The family includes front wall mount, rear wall mount, and jam nut receptacles, all designed for secure installations. Using M39029 rear release crimp contacts, they ensure efficient and durable connections. Suitable for military and industrial use, MIL-DTL-38999 I connectors are essential for maintaining signal integrity in critical systems.