MS27656T15F5SC

Heilind Number:AAOMS27656T15F5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F5SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F5SC
SKU:AAOMS27656T15F5SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors offer versatility in applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure secure and reliable connections. Constructed with high strength aluminum shells and offering multiple plating options such as gold, electroless nickel, and cadmium finishes, these connectors meet diverse needs. RoHS compliant options are also available, making them suitable for a range of industries requiring durable and reliable connectivity in demanding conditions.