MS27656T15F5SD

Heilind Number:AAOMS27656T15F5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F5SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F5SD
SKU:AAOMS27656T15F5SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, sealed for harsh environments. Operating between -65 °C and 200 °C, they ensure reliable performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation possibilities. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors cater to diverse connectivity needs. Constructed with high-strength aluminum shells and various plating options, including RoHS-certified finishes, they prioritize durability and compliance. Ideal for military and industrial applications, these connectors guarantee long-lasting, secure connections in demanding settings.