MS27656T15F97P

Heilind Number:AAOMS27656T15F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F97P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F97P
SKU:AAOMS27656T15F97P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various styles including front and rear wall mount and jam nut receptacles, all with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells, they offer plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with selections including RoHS certified cadmium-free finishes. These MIL-DTL-38999 I connectors are ideal for demanding applications, ensuring reliable performance in rugged conditions.