MS27656T15F97SD

Heilind Number:AAOMS27656T15F97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T15F97SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15F97SD
SKU:AAOMS27656T15F97SD

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with front and rear wall mount options, as well as jam nut receptacles. These connectors, meeting military specifications, offer reliable performance in temperatures ranging from -65 °C to 200 °C. With a variety of shell sizes and insert arrangements available, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and plated with options like gold and electroless nickel, these connectors ensure durability and conductivity. RoHS compliant finishes are also offered for environmental responsibility. Perfect for demanding applications, these MIL-DTL-38999 I connectors guarantee efficient and long-lasting electrical connections.