MS27656T17A26SC

Heilind Number:AAOMS27656T17A26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17A26SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17A26SC
SKU:AAOMS27656T17A26SC

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. These connectors, with options for front wall mount, rear wall mount, and jam nut receptacles, are ideal for military and industrial applications requiring durable and high-performance connectivity.