| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17A6PC L/C |
| SKU: | AAOMS27656T17A6PC L/C |
MS27656T17A6PC L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector assembly, featuring a receptacle with a back panel wall mounting flange, is specifically designed for rugged environments with its durable aluminum shell and environmental sealing. With a shell size of 17 and 6 removable crimp contacts (size 12), it offers reliable connectivity in extreme conditions, with a wide operating temperature range of -65°C to 200°C. The electroless nickel and iridescent yellow cadmium coatings ensure corrosion resistance, making it suitable for military and aerospace applications. Please note that this assembly does not ship with contacts.