| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17A6P L/C |
| SKU: | AAOMS27656T17A6P L/C |
MS27656T17A6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( MS27656T17A6P L/C) offer rugged and reliable performance for harsh environments. With up to 128 contacts in an environmentally sealed insert, these connectors ensure secure connections in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring front wall, rear wall, and jam nut receptacles, they provide versatile mounting options. Constructed with high strength aluminum shells and offering various plating options, including cadmium-free finishes, these connectors are durable and corrosion-resistant. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications, they are RoHS compliant and provide excellent conductivity and ingress protection.