| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17A6SC L/C |
| SKU: | AAOMS27656T17A6SC L/C |
MS27656T17A6SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments with up to 128 contacts in an insert, environmentally sealed, and operating temperature range from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they accommodate M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells and offering multiple plating choices such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they ensure performance in diverse settings. RoHS certification is available for cadmium-free finishes. Ideal for military and industrial applications requiring reliable circular receptacles with bayonet coupling and wall mounting options. Please note that this assembly does not ship with contacts.