MS27656T17B26BB

Heilind Number:AAOMS27656T17B26BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B26BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B26BB
SKU:AAOMS27656T17B26BB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert design. Engineered for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they accommodate various contact sizes, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and offered in multiple plating options, such as electroless nickel and cadmium finishes, they provide durability and corrosion resistance. RoHS compliant versions are also available, meeting environmental standards. Ideal for military and industrial applications, MIL-DTL-38999 Series I connectors deliver secure and efficient electrical connections in demanding settings.