| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B26P L/C |
| SKU: | AAOMS27656T17B26P L/C |
MS27656T17B26P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T17B26PLC model, are meticulously engineered for unparalleled performance in harsh environments. With a rugged aluminum shell and a range of plating options including electroless nickel and cadmium olive drab, these connectors ensure durability and reliability. Featuring a wall-mounting design with a bayonet coupling, they offer secure and easy installation. Operating flawlessly in temperatures from -65 °C to 175 °C, these connectors are ideal for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.