MS27656T17B26SA

Heilind Number:AAOMS27656T17B26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B26SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B26SA
SKU:AAOMS27656T17B26SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts housed in an insert, ensuring reliable performance in harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, making them suitable for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with different plating options, including cadmium-free finishes, meeting RoHS standards. With options for front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors provide versatility for different mounting requirements. The bayonet coupling design and gold contact plating ensure efficient mating and signal transmission. Ideal for military and industrial use, MIL-DTL-38999 Series I connectors are designed to withstand extreme conditions, offering durability and performance assurance.