MS27656T17B2P

Heilind Number:AAOMS27656T17B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B2P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B2P
SKU:AAOMS27656T17B2P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with plating options like cadmium and nickel. Mating is via bayonet coupling, with options for wall mount and jam nut receptacles. Utilizing M39029 crimp contacts, they ensure secure connections for applications requiring durability and performance in harsh environments.