MS27656T17B2PD

Heilind Number:AAOMS27656T17B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B2PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B2PD
SKU:AAOMS27656T17B2PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Constructed with high-strength aluminum shells, they provide durable performance. Available in various plating options, including RoHS certified cadmium-free finishes, they ensure reliable conductivity. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, making them ideal for demanding environments.