MS27656T17B35AB

Heilind Number:AAOMS27656T17B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B35AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B35AB
SKU:AAOMS27656T17B35AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. The family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they offer various plating options such as cadmium and nickel. RoHS-certified finishes are also available, ensuring compliance with environmental regulations. Perfect for military and industrial applications, these connectors provide reliable connectivity in demanding conditions.