MS27656T17B35AD

Heilind Number:AAOMS27656T17B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B35AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B35AD
SKU:AAOMS27656T17B35AD

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and reliable performance in harsh environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range of -65°C to 200°C, these connectors are suited for a wide range of applications. Available in various shell sizes and insert arrangements, they boast M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. From front wall mount to jam nut receptacles, the Series I family provides versatile solutions for military and industrial needs.