MS27656T17B35BD

Heilind Number:AAOMS27656T17B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B35BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B35BD
SKU:AAOMS27656T17B35BD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come with various plating options, including cadmium and nickel finishes. RoHS certified versions are also available, making them a reliable choice for military and industrial use.