MS27656T17B35P

Heilind Number:AAOMS27656T17B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B35P
SKU:AAOMS27656T17B35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high strength aluminum shells with plating options including cadmium and nickel. Specifically, the rear wall mount receptacles in this series are ideal for back panel installations, with a durable construction and gold-plated removable crimp contacts for secure connections. Meeting military specification MIL-DTL-38999 I, these connectors ensure robust and dependable connectivity for demanding applications.