MS27656T17B35SB

Heilind Number:AAOMS27656T17B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B35SB
SKU:AAOMS27656T17B35SB

Detailed Description

MIL-DTL-38999 Series I connectors boast high reliability with up to 128 contacts in an insert, offering exceptional environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles along with RFI grounding plugs, this connector family is designed for harsh environments. With 9 shell sizes and 52 insert arrangements, it utilizes M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and available in various plating options including gold, electroless nickel, and cadmium finishes, these connectors ensure durability and performance. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring reliable and rugged circular connectors in demanding conditions.