| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B35SB L/C |
| SKU: | AAOMS27656T17B35SB L/C |
MS27656T17B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T17B35SBLC model, are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they provide versatile installation options. The high-strength aluminum shells come in various plating options, including RoHS-compliant finishes. Please note that this assembly does not ship with contacts. Trust in the MIL-DTL-38999 I connectors for secure and durable electrical connectivity.