| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B35SC L/C |
| SKU: | AAOMS27656T17B35SC L/C |
MS27656T17B35SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors provide robust connectivity solutions for harsh environments, featuring up to 128 contacts in a secure insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in aluminum shells with options for plating including cadmium and nickel. Meeting military specifications, they are built for durability and feature front wall mount, rear wall mount, and jam nut receptacles. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant finishes are available, offering both performance and environmental responsibility. Please note that this assembly does not ship with contacts.