MS27656T17B6AC

Heilind Number:AAOMS27656T17B6AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B6AC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B6AC
SKU:AAOMS27656T17B6AC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Perfect for military and industrial applications, these connectors ensure reliable connectivity in demanding environments.