MS27656T17B6AD

Heilind Number:AAOMS27656T17B6AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B6AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B6AD
SKU:AAOMS27656T17B6AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they provide versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. RoHS compliant options are also available, making them suitable for a wide range of industries.