MS27656T17B6PC

Heilind Number:AAOMS27656T17B6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B6PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B6PC
SKU:AAOMS27656T17B6PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. Operating in temperatures ranging from -65 °C to 200 °C, these connectors guarantee reliable performance. Compliant with military specifications, they come in 9 shell sizes and 52 insert arrangements, accommodating various applications. Utilizing M39029 rear release crimp contacts, they ensure easy maintenance. With high-strength aluminum shells and multiple plating options including cadmium-free finishes, these connectors prioritize durability and environmental safety. Suitable for demanding conditions, they provide efficient electrical connectivity with gold-plated contacts. Meeting RoHS compliance standards, they offer peace of mind in terms of environmental responsibility.