| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B6P L/C |
| SKU: | AAOMS27656T17B6P L/C |
MS27656T17B6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged performance for harsh environments, with up to 128 contacts housed in an insert. Featuring environmental sealing and operating temperatures from -65°C to 200°C, these connectors ensure reliable connectivity in demanding conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide durability and versatility. With bayonet coupling and wall mount options, these connectors are ideal for military, aerospace, or industrial applications. Please note that this assembly does not ship with contacts.