MS27656T17B6SD

Heilind Number:AAOMS27656T17B6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B6SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B6SD
SKU:AAOMS27656T17B6SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they are ideal for military and industrial applications requiring rugged connectivity.