MS27656T17B8AD

Heilind Number:AAOMS27656T17B8AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B8AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B8AD
SKU:AAOMS27656T17B8AD

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for demanding environments, featuring up to 128 contacts within an insert and sealed for protection. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for various applications. Available in shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The high-strength aluminum shells come in plating options like cadmium and electroless nickel, meeting different industrial needs. RoHS compliant finishes are also offered for environmental consideration. Ideal for military and industrial use, these connectors ensure secure and durable connectivity in harsh conditions.