| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B8P L/C |
| SKU: | AAOMS27656T17B8P L/C |
MS27656T17B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer robust connectivity in harsh environments with their high-strength aluminum shells and multiple plating options. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for military, aerospace, and industrial applications. Available in various shell sizes and insert arrangements, including front and rear wall mount receptacles and jam nut plugs with RFI grounding capability, they ensure secure connections. Utilizing M39029 rear release crimp contacts, they provide reliable performance. Note that this assembly does not ship with contacts.