MS27656T17B99P

Heilind Number:AAOMS27656T17B99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17B99P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B99P
SKU:AAOMS27656T17B99P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts, including coax and twinax options. These connectors come in high-strength aluminum shells with plating choices like cadmium-free finishes. With options for front and rear wall mount, as well as jam nut receptacles, they are designed for harsh environments, meeting military specification MIL-DTL-38999 I. This connector family is ideal for applications requiring rugged and reliable electrical connections in demanding conditions.