| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B99P L/C |
| SKU: | AAOMS27656T17B99P L/C |
MS27656T17B99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T17B99PLC model, are engineered for demanding environments with their rugged construction and high-performance capabilities. Featuring a wall-mounting design, these connectors ensure secure and reliable electrical connections in aerospace, defense, and industrial applications. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for use in extreme conditions. The electroless nickel and cadmium olive drab finishes provide corrosion resistance, while the aluminum shell offers durability. Please note that this assembly does not ship with contacts.