| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17B99SB L/C |
| SKU: | AAOMS27656T17B99SB L/C |
MS27656T17B99SB L/C
Specifications
Detailed Description
MS27656 - Connectors, Receptacle, Electrical, Back Panel, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series I connectors are built for rugged environments, with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Made of high-strength aluminum with options for different plating finishes, including RoHS-certified cadmium-free coatings, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.

