MS27656T17F26PC

Heilind Number:AAOMS27656T17F26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F26PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F26PC
SKU:AAOMS27656T17F26PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts housed within an environmentally sealed insert. Designed for harsh environments, these connectors boast a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they ensure secure installations. Utilizing M39029 rear release crimp contacts, these connectors guarantee reliable performance. Crafted from high-strength aluminum, they come in multiple plating options such as gold, electroless nickel, and more, catering to diverse needs. With RoHS certified cadmium-free finishes available, these connectors are not only durable but also environmentally friendly. Perfect for military and industrial applications, the MIL-DTL-38999 Series I connectors are the ideal choice for demanding environments.