MS27656T17F35A

Heilind Number:AAOMS27656T17F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F35A
SKU:AAOMS27656T17F35A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance in demanding applications, meeting MIL-DTL-38999 I military specifications.