MS27656T17F35BC

Heilind Number:AAOMS27656T17F35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F35BC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F35BC
SKU:AAOMS27656T17F35BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring durability and performance in challenging conditions.