MS27656T17F35SC

Heilind Number:AAOMS27656T17F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F35SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F35SC
SKU:AAOMS27656T17F35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS certified cadmium-free options. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable and secure connections. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are built to withstand tough conditions with their durable construction and high-performance capabilities.