MS27656T17F35SD

Heilind Number:AAOMS27656T17F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F35SD
SKU:AAOMS27656T17F35SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they provide durability and corrosion resistance. The connectors come in different mounting options, such as front and rear wall mount, and jam nut receptacles, allowing for flexible installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications for quality and performance.