| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17F35S L/C |
| SKU: | AAOMS27656T17F35S L/C |
MS27656T17F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T17F35SLC, are meticulously engineered for demanding environments, with up to 128 contacts housed within a robust insert. Featuring a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Their high strength aluminum shells, available in various plating options including RoHS-certified finishes, guarantee durability and corrosion resistance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors offer versatility for a range of applications. Please note that this assembly does not ship with contacts.