| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17F8P L/C |
| SKU: | AAOMS27656T17F8P L/C |
MS27656T17F8P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27656T17F8PLC model, offer reliable electrical connections in harsh environments. With a maximum operating temperature of 200°C and a minimum of -65°C, these connectors are suitable for a wide range of applications. Featuring a wall mounting flange, crimp type, and bayonet coupling, they ensure secure installation. The electroless nickel finish provides corrosion resistance, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.